
Right-angle, male, 3-contact circular DC power connector with a 2.5mm pin diameter. Features a black copper alloy body and silver-plated copper alloy contacts, rated for 5A and 30V DC. Designed for through-hole, panel, bulkhead, and front-side nut mounting, with a solder termination. Operates within a temperature range of -20°C to 65°C and offers IP68 ingress protection. This RoHS compliant component is supplied in bulk packaging.
Switchcraft L712RAS technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 26.3mm |
| Gender | Male |
| Height | 17.018mm |
| Length | 26.3mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 2.5mm |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft L712RAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
