The L721A is a 2.1mm shielded power jack featuring a long bushing for thicker panels. It is designed with center pin mating and solder lug terminals, including a shunt sleeve for circuit switching. The Jack housing and hex nut are made of nickel-plated copper alloy, and the red insulator allows for easy identification of the 2.1mm pin size.
Switchcraft L721A technical specifications.
| Center Pin Diameter | 2.1mm |
| Bushing Length | 0.43inches |
| Mounting Thread | 5/16-32 NEF 2A |
| Current Rating | 5A |
| Voltage Rating | 30VDC |
| Contact Material | Copper Alloy, Silver Plated |
| Recommended Torque | 8-10lb-in |
| RoHS | Compliant |
No datasheet is available for this part.