
This circular DC power connector features a straight, male gender with a 2mm pin diameter and a 5A current rating. Designed for panel, bulkhead, and front-side nut mounting with through-hole termination, it supports up to 12V DC. The connector boasts a copper alloy contact material with silver plating, a black plastic and copper alloy body, and is RoHS compliant. It includes three contacts and is supplied in bulk packaging.
Switchcraft L722A technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy, Plastic |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 23.3mm |
| Max Voltage Rating (AC) | 12V |
| Mount | Panel, Bulkhead, Front Side Nut, Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 2mm |
| Primary Type | POWER |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft L722A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
