
Male, straight, circular DC power connector with a 2mm pin diameter. Features a black copper alloy body and silver-plated copper alloy contacts. Rated for 5A current and 30V DC voltage, with IP68 ingress protection. Designed for panel or bulkhead mounting with a front-side nut, utilizing solder termination. Supplied in bulk packaging with 100 units per package.
Switchcraft L722AS technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Male |
| Length | 26.3mm |
| Mount | Panel, Bulkhead, Front Side Nut |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 2mm |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft L722AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
