
Right-angle, male DC power connector featuring a 2mm pin diameter and silver-plated copper alloy contacts. This through-hole mount component offers a 5A current rating and a 30V DC voltage rating, operating between -20°C and 65°C. Constructed with a black copper alloy body, it is IP68 rated and RoHS compliant. Designed for panel, bulkhead, or front-side nut mounting, it utilizes solder termination.
Switchcraft L722RAS technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Male |
| Length | 26.3mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 2mm |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft L722RAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
