Relay SSR 50mA 1.4V DC-IN 0.12A 350V 8-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Height | 3.3mm |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Load Current | 120mA |
| Output Current | 120mA |
| Output Voltage | 350V |
| Packaging | Rail/Tube |
| Throw Configuration | SPST |
| Width | 6.35mm |
| RoHS | Compliant |