Switchcraft LBA110S technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Load Current | 120mA |
| Packaging | Rail/Tube |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft LBA110S to view detailed technical specifications.
No datasheet is available for this part.