Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Load Current | 120mA |
| Packaging | Rail/Tube |
| Throw Configuration | SPST |
| RoHS | Compliant |