
This cable assembly features a 3-conductor unshielded PVC jacket with a blue color. It has a 26AWG wire gauge and a male to male gender configuration. The assembly is not RoHS compliant and is part of the LF series.
Sign in to ask questions about the Switchcraft LF2BLX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft LF2BLX technical specifications.
| Color | Blue |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male to Male |
| Jacket Material | PVC |
| Number of Conductors | 3 |
| RoHS Compliant | No |
| Series | LF |
| Shielding | Unshielded |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft LF2BLX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.