
This 3-conductor cable assembly features a 26AWG wire gauge and is constructed with unshielded PVC jacket material. It has a black color and a male to male gender configuration. The assembly is not RoHS compliant. It belongs to the LF series and is used in audio and video applications.
Switchcraft LF3BKX technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male to Male |
| Jacket Material | PVC |
| Number of Conductors | 3 |
| RoHS Compliant | No |
| Series | LF |
| Shielding | Unshielded |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft LF3BKX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
