
Cable Assembly Patch Cord 0.914m 26AWG 3 POS 1/4" Long Frame Audio to 3 POS 1/4" Long Frame Audio PL-PL
Switchcraft LF3RX technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male to Male |
| Jacket Material | PVC |
| Number of Conductors | 3 |
| RoHS Compliant | No |
| Series | LF |
| Shielding | Unshielded |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft LF3RX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
