Cable Assembly Audio 2.438m 1/4" Long Frame Audio to 1/4" Long Frame Audio 3 to 3 POS PL-PL 26AWG
Sign in to ask questions about the Switchcraft LF8YX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft LF8YX technical specifications.
| Color | Yellow |
| Connector Type A | Plug |
| Connector Type B | Plug |
| RoHS Compliant | No |
| Series | LF |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft LF8YX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.