
2-pole, straight audio/RCA connector with a female gender and a single port. Features a plastic black body, copper alloy contacts with nickel and silver plating, and solder termination. Rated for 125V AC and 120mA maximum current, operating between -20°C and 65°C. Designed for through-hole, panel, and chassis mounting.
Switchcraft MDPC2A technical specifications.
| Body Color | Black |
| Body Material | Plastic |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Silver |
| Current Rating | 125A |
| Diameter | 2.57mm |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 120mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole, Panel, Chassis Mount |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Micro-Jax |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft MDPC2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
