
Right-angle, 1-port, 2-position audio/RCA jack connector with solder termination. Features copper alloy contacts with nickel and silver plating, a plastic body in black, and a 2.57mm diameter. Rated for 125V AC and 120mA maximum current, operating between -20°C and 65°C. Designed for through-hole, PCB, panel, and chassis mounting, this unshielded connector is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft MDPC2ARA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft MDPC2ARA technical specifications.
| Body Color | Black |
| Body Material | Plastic |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Silver |
| Current Rating | 125A |
| Diameter | 2.57mm |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 120mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole, PCB, Panel, Chassis Mount |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 0.101inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Micro-Jax |
| Shielding | Unshielded |
| Size | 0.101inch |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft MDPC2ARA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.