
Subminiature phone jack, female, 2 positions, 1 port, straight orientation, panel mount with solder lug termination. Features a plastic body in black, copper alloy contacts with nickel and silver plating, and 3 terminals. Rated for 250V, 125A max current, and operates between -20°C and 65°C. RoHS compliant.
Switchcraft MDSL2A technical specifications.
| Body Color | Black |
| Body Material | Plastic |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Silver |
| Current Rating | 125A |
| Diameter | 2.57mm |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 120mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole, Panel, Chassis Mount |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 0.101inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Micro-Jax |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft MDSL2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
