Switchcraft MN114BPC technical specifications.
| Body Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Lead Free | Contains Lead |
| Mount | Through Hole, Panel |
| RoHS Compliant | No |
| Series | Hi-D JAX® MN-11* |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft MN114BPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.