
Switchcraft MT336C technical specifications.
| Body Color | Silver |
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Copper Alloy, Gold |
| Gender | Female |
| Lead Free | Contains Lead |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MT-JAX® |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft MT336C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
