
Sign in to ask questions about the Switchcraft MT52HN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft MT52HN technical specifications.
| Lead Free | Contains Lead |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Series | MT48/52K |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft MT52HN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
