
Sign in to ask questions about the Switchcraft MT52NNX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft MT52NNX technical specifications.
| Contact Material | Steel |
| Contact Plating | Gold |
| Depth | 5.3inch |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Series | MT48/52K |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft MT52NNX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
