
The MVP32K2N75T is a 64-position 2-row BNC connector with aluminium contacts and gold plating. It is available in a single package quantity. The connector has a depth of 3.8 inches. The MVP series connector contains lead and is not lead-free. It is used in audio and video applications.
Sign in to ask questions about the Switchcraft MVP32K2N75T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft MVP32K2N75T technical specifications.
| Contact Material | Aluminium |
| Contact Plating | Gold |
| Depth | 3.8inch |
| Lead Free | Contains Lead |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Series | MVP |
| Termination | BNC |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft MVP32K2N75T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
