This 2-position female panel mount connector features a 6.35mm diameter and is designed for use in temperatures ranging from -20°C to 65°C. It is constructed with copper alloy and brass contacts, plated with copper alloy and tin, and is available in a bulk packaging configuration. The connector is not RoHS compliant and contains lead, and is suitable for through hole and panel mounting.
Sign in to ask questions about the Switchcraft N111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft N111 technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Copper Alloy, Tin |
| Diameter | 6.35mm |
| Gender | Female |
| Lead Free | Contains Lead |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Hi-D® NL11 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft N111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
