
The Switchcraft N111PC is a 2-position female through-hole audio connector with a diameter of 6.35mm. It has a maximum operating temperature of 65°C and a minimum operating temperature of -20°C. The connector is not RoHS compliant and contains lead. It is available in a through-hole package with a vertical orientation and solder termination.
Sign in to ask questions about the Switchcraft N111PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft N111PC technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Copper Alloy, Tin |
| Diameter | 6.35mm |
| Gender | Female |
| Lead Free | Contains Lead |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| RoHS Compliant | No |
| Series | Hi-D® NL11 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft N111PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
