
Straight, panel-mount audio connector featuring a female, 2-pole jack with solder termination. Constructed with copper alloy and brass contacts, plated with copper alloy and tin, this unshielded connector offers a black body and operates within a temperature range of -20°C to 65°C. Designed for through-hole mounting, it is supplied in bulk packaging.
Switchcraft N112APCX technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Copper Alloy, Tin |
| Depth | 27.64mm |
| Gender | Female |
| Length | 15.87mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Hi-D® N11 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft N112APCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
