
2-position, straight audio/video connector with female gender and a single port. Features a 6.35mm pin diameter, copper alloy and brass contacts with copper alloy and tin plating, and a 3A current rating. Designed for panel or chassis mounting with solder lug termination, this unshielded component operates within a temperature range of -20°C to 65°C and has a voltage rating of 48V. The plastic body is black and the connector is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft N112AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Black |
| Body Material | Plastic |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Copper Alloy, Tin |
| Current Rating | 3A |
| Gender | Female |
| Length | 15.87mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel, Chassis Mount |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Hi-D® N11 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft N112AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
