
This 2-position, 3-pin through hole panel mount audio connector has a maximum operating temperature of 65°C and a minimum operating temperature of -20°C. It is made with copper alloy and brass contacts with a tin plating. The connector is not RoHS compliant and contains lead. It is available in a bulk packaging quantity of 500 pieces.
Sign in to ask questions about the Switchcraft N113 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft N113 technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Copper Alloy, Tin |
| Gender | Female |
| Lead Free | Contains Lead |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Hi-D® NL11 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft N113 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
