
This 2-pin female connector is designed for through hole and panel mounting, with a current rating of 250mA. It features a black housing and contacts made of copper alloy with a tin plating. The operating temperature range is -20°C to 65°C, and it is compliant with RoHS regulations. The connector is available in bulk packaging.
Sign in to ask questions about the Switchcraft N113X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft N113X technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Copper Alloy, Tin |
| Current Rating | 250mA |
| Gender | Female |
| Housing Color | Black |
| Length | 15.87mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Hi-D® N11 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft N113X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
