
This 3-position female audio/video connector is designed for through hole mounting and features a black color with a thermoplastic and brass contact material. The connector has a copper alloy with tin plating and a diameter of 6.35mm. It operates within a temperature range of -20°C to 65°C and is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft N114BPC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Black |
| Color | Black |
| Contact Material | Thermoplastic, Brass |
| Contact Plating | Copper Alloy, Tin |
| Diameter | 6.35mm |
| Gender | Female |
| Lead Free | Contains Lead |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Number of Positions | 3 |
| Orientation | Vertical |
| RoHS Compliant | No |
| Series | Hi-D® NL11 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft N114BPC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
