Sign in to ask questions about the Switchcraft P1009-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft P1009-1 technical specifications.
| Finish | Nickel |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Mount | Screw |
| Outside Diameter | 0.5inch |
| Plating | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft P1009-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
