
This silver brass screw terminal is made from brass material with a nickel plating. It has an outside diameter of 0.406inch and a length of 9.52mm. The terminal is designed for screw mount and has a straight orientation. It is available in a package quantity of 500. The product is not RoHS compliant.
Sign in to ask questions about the Switchcraft P2439 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft P2439 technical specifications.
| Color | Silver |
| Depth | 10.99mm |
| Length | 9.52mm |
| Material | Brass |
| Mount | Screw |
| Orientation | Straight |
| Outside Diameter | 0.406inch |
| Package Quantity | 500 |
| Plating | Nickel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft P2439 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
