
Connector Accessories Flat Washer Steel Nickel Plated
Sign in to ask questions about the Switchcraft P2441 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft P2441 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Material | Steel |
| Orientation | Straight |
| Outside Diameter | 0.438inch |
| Package Quantity | 500 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft P2441 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.