
This Phenolic Female 2-Contact connector features a copper alloy contact material and a maximum current rating of 5A. It has a maximum voltage rating of 12V and is designed for through hole mounting. The connector's body is made of Phenolic and has an outside diameter of 0.438inch. It is lead free and suitable for general use.
Sign in to ask questions about the Switchcraft P2442 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft P2442 technical specifications.
| Body Material | Phenolic |
| Contact Material | Copper Alloy |
| Gender | Female |
| Inside Diameter | 8.1mm |
| Lead Free | Lead Free |
| Material | Phenolic |
| Max Current Rating | 5A |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Outside Diameter | 0.438inch |
| Package Quantity | 500 |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Thickness | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft P2442 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
