
The Switchcraft P3F is a 3-position female audio RCA connector with a nickel shell and zinc die cast construction. It features a copper alloy contact material with silver and gold plating, and is suitable for free hanging or cable mounting. The connector is RoHS compliant and available in a 100-pack bulk packaging. Operating temperature range is not specified.
Switchcraft P3F technical specifications.
| Color | Silver |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Length | 57.15mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Q-G® P |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft P3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
