
Audio/RCA Connector, 4 Pole(s), Plug,
Sign in to ask questions about the Switchcraft P4F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft P4F technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft P4F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
