
This **circular DC power connector** features a **straight, male** gender with **two contacts** and a **2.1mm diameter** barrel. It is rated for **5A** and **12V DC**, with **silver-plated copper alloy** contacts and a **copper alloy and plastic** body. Designed for **through-hole, bulkhead, and front-side nut mounting**, this **unshielded** connector terminates via **solder**. The **black** body is **RoHS compliant**.
Switchcraft PC722A technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy, Plastic |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Diameter | 2.1mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 20.8mm |
| Max Current Rating | 5A |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole, Bulkhead, Front Side Nut, PCB |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 2mm |
| Primary Type | POWER |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft PC722A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
