
Switchcraft PCL712A technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Male |
| Lead Free | Contains Lead |
| Length | 15.8mm |
| Max Voltage Rating (AC) | 12V |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft PCL712A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
