
This **circular DC power connector** features a **2mm pin diameter** and a **straight orientation** for reliable power transmission. Constructed with a **copper alloy body** and **copper/copper alloy contacts** with **silver plating**, it offers a **5A current rating** and **30V voltage rating**. Designed for **through-hole, panel, bulkhead, and front side nut mounting**, this **male connector** is **RoHS compliant** and rated **IP68** for environmental protection. Termination is achieved via **solder**.
Switchcraft PCL722AS technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Male |
| Length | 26.3mm |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 2mm |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft PCL722AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
