
This 3-position vertical through-hole audio connector features a thermoplastic shell and copper alloy contacts with a silver finish. The connector is lead-free and RoHS compliant, with a flammability rating of UL94 V-0. It is available in a bulk packaging quantity of 50 units.
Switchcraft PD3MS2 technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Q-G® PD |
| Shell Material | Thermoplastic |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft PD3MS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.