
This 3-position male circular connector features a copper alloy contact material with silver plating, suitable for lead-free applications. It has a plastic insulation material and is available in a bulk packaging option. The connector is designed for through-hole, panel, and flange mounting and is compliant with ROHS regulations.
Switchcraft PD3MSC2 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Q-G® PD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft PD3MSC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.