
Right-angle, through-hole mounted female RCA connectors with two ports and two contacts. Featuring copper alloy contacts with nickel plating, these power connectors are designed for solar applications. They offer a current rating of 2A and a maximum AC voltage rating of 34V, with a DC voltage rating of 3.434kV. Operating within a temperature range of -25°C to 80°C, these connectors have a steel jacket and are available in white and red insulation colors.
Sign in to ask questions about the Switchcraft PJRAN2X1U02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft PJRAN2X1U02 technical specifications.
| Color | White, Red |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 2A |
| Depth | 19.5mm |
| Gender | Female |
| Insulation Color | White |
| Jacket Material | Steel |
| Lead Free | Contains Lead |
| Length | 25mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 34V |
| Max Voltage Rating (DC) | 3.434kV |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Package Quantity | 252 |
| Plating | Steel |
| RoHS Compliant | No |
| Series | PJRA |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft PJRAN2X1U02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
