
Right-angle, single-port RCA female connector with solder termination. Features a copper alloy contact material with nickel plating, rated for 2A current and 34V AC. Operates within a temperature range of -25°C to 80°C. Includes a steel jacket and white insulation, designed for through-hole mounting.
Switchcraft PJRAS1X1S02 technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 2A |
| Depth | 21.2mm |
| Gender | Female |
| Insulation Color | White |
| Jacket Material | Steel |
| Lead Free | Contains Lead |
| Length | 17mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 34V |
| Max Voltage Rating (DC) | 3.434kV |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 324 |
| Plating | Steel |
| RoHS Compliant | No |
| Series | PJRA |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft PJRAS1X1S02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.