
Right-angle, shielded audio/RCA jack featuring a single port and solid lead terminals. Constructed with a copper body and copper alloy contacts, plated with silver and tin for enhanced conductivity. Rated for 2A current and 34V (AC/DC), operating within a temperature range of -25°C to 80°C. This through-hole mount connector has a white body color and black housing, with a steel jacket for durability.
Sign in to ask questions about the Switchcraft PJRAS1X1S02X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft PJRAS1X1S02X technical specifications.
| Body Color | White |
| Body Material | Copper |
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Tin |
| Current Rating | 2A |
| Depth | 21.2mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | White |
| Jacket Material | Steel |
| Length | 17mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 34V |
| Max Voltage Rating (DC) | 34V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | PJR |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft PJRAS1X1S02X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
