
Right-angle, shielded audio/RCA connector featuring a 4-pole configuration with solid lead terminals. This female jack offers a 2A current rating and a 34V AC voltage rating, with a DC voltage rating of 3.434kV. Constructed with a copper alloy body and contacts, it boasts silver and tin plating for reliable conductivity. The connector includes white and red insulation colors, a black body, and a steel jacket, with a through-hole mount and solder termination.
Switchcraft PJRAS1X2S02X technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy |
| Color | White, Red |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Tin |
| Current Rating | 2A |
| Depth | 16mm |
| Gender | Female |
| Height | 28.5mm |
| Insulation Color | White |
| Jacket Material | Steel |
| Lead Free | Lead Free |
| Length | 21.9mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 34V |
| Max Voltage Rating (DC) | 3.434kV |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Package Quantity | 168 |
| Packaging | Bulk |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | PJR |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft PJRAS1X2S02X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
