Right-angle, shielded RCA female connector with gold-plated copper alloy contacts. Features a white copper alloy body, steel jacket, and solder termination for through-hole mounting. Rated for 2A current and 34V AC, operating between -25°C and 85°C. This two-port connector is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft PJRAS2X1S01AUX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | White |
| Body Material | Copper Alloy |
| Color | White, Red |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 21.2mm |
| Gender | Female |
| Insulation Color | White |
| Jacket Material | Steel |
| Length | 28.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 34V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Package Quantity | 162 |
| Packaging | Bulk |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | PJR |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft PJRAS2X1S01AUX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.