
Right-angle, shielded RCA female connector featuring four ports and six terminals for solder termination. Constructed with a copper alloy body and contacts plated in nickel and tin, this connector supports a 2A current rating and a maximum AC voltage of 34V. Its operating temperature range is -25°C to 80°C, with a depth of 27mm and length of 21.9mm. The insulation is white, and the body color is black.
Switchcraft PJRAS2X2S01 technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy |
| Color | White, Red |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Tin |
| Current Rating | 2A |
| Depth | 27mm |
| Gender | Female |
| Insulation Color | White |
| Jacket Material | Steel |
| Lead Free | Contains Lead |
| Length | 21.9mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 34V |
| Max Voltage Rating (DC) | 3.434kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 4 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 84 |
| Packaging | Bulk |
| Plating | Steel |
| RoHS Compliant | No |
| Series | PJR |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft PJRAS2X2S01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.