
Right-angle, shielded audio/video connector featuring 6 ports and 9 positions. Constructed with a copper alloy body and contacts, plated with silver and tin. Offers a 2A current rating and 34V voltage rating, operating between -25°C and 85°C. Through-hole mounting with solder termination.
Switchcraft PJRAS3X2S02X technical specifications.
| Body Color | Yellow |
| Body Material | Copper Alloy |
| Color | White, Red, Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Tin |
| Current Rating | 2A |
| Depth | 41mm |
| Gender | Female |
| Insulation Color | White |
| Jacket Material | Steel |
| Lead Free | Lead Free |
| Length | 21.9mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 34V |
| Mount | Through Hole |
| Number of Ports | 6 |
| Orientation | Right Angle |
| Package Quantity | 56 |
| Packaging | Bulk |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | PJR |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft PJRAS3X2S02X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.