3-position female XLR connector with solder termination and a horizontal (right-angle) orientation. Features a copper alloy contact material with silver and tin plating, rated for 10A current. Constructed with a black plastic insulation and glass shell, this connector offers a temperature range of -34°C to 85°C and meets UL94 V-0 flammability standards. Designed for through-hole panel mounting with four terminals and one port.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft PQG3FRA200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | Electro-Tin |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -34°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Horizontal |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Q-G® PQG |
| Shell Material | Glass |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft PQG3FRA200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
