
Right-angle, 3-position female circular connector with solder termination. Features a copper alloy contact material with silver and tin plating, rated for 10A current. Operates within a temperature range of -34°C to 85°C and boasts a UL94 V-0 flammability rating. Designed for through-hole, panel, and flange mounting with a black glass shell.
Switchcraft PQG3FRA212 technical specifications.
| Color | Black |
| Contact Finish - Mating | Electro-Tin |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -34°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Q-G® PQG |
| Shell Material | Glass |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft PQG3FRA212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.