
3-position female XLR connector with solder termination and through-hole mounting. Features a copper alloy contact material with silver and tin plating, rated for 10A current. Constructed with a black plastic insulation and glass shell, this connector operates between -34°C and 85°C and boasts a UL94 V-0 flammability rating. Designed for vertical orientation, it offers 4 terminals and 1 port.
Switchcraft PQG3FST000 technical specifications.
| Color | Black |
| Contact Finish - Mating | Electro-Tin |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Tin |
| Current Rating | 10A |
| Depth | 30mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -34°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Q-G® PQG |
| Shell Material | Glass |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft PQG3FST000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.