
3-position female XLR connector with solder termination and through-hole mounting. Features a copper alloy contact material with silver and tin plating, rated for 10A current. Operates within a temperature range of -34°C to 85°C and boasts a UL94 V-0 flammability rating. Constructed with a black glass shell and plastic insulation, this RoHS compliant connector is designed for single-port audio and video applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft PQG3FST101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | Electro-Tin |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Tin |
| Current Rating | 10A |
| Depth | 30mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -34°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Q-G® PQG |
| Shell Material | Glass |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft PQG3FST101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.