
3-contact, right-angle circular connector with solder termination. Features a glass-filled polyethylene shell and copper alloy contacts with silver and tin plating for a 10A current rating and 125V voltage rating. Operates within a -34°C to 85°C temperature range and offers UL94 V-0 flammability. Designed for through-hole, panel, and flange mounting.
Switchcraft PQG3MRA112 technical specifications.
| Color | Black |
| Contact Finish - Mating | Electro-Tin |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Tin |
| Current Rating | 10A |
| Depth | 27.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -34°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| RoHS Compliant | Yes |
| Series | Q-G® PQG |
| Shell Material | Glass |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft PQG3MRA112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
